CK Screwdriver, 2 mm Tip, 50 mm Blade, 147mm Overall

Subtotal (1 unit)*

$25.85

(exc. GST)

$28.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.85

*price indicative

RS Stock No.:
275-5419
Distrelec Article No.:
301-79-062
Mfr. Part No.:
T4838XESD20
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

2 mm

Blade Length

50mm

Overall Length

147mm

ESD Safe

Yes

Blade Material

Steel

Grip Style

Ergonomically Designed Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Xonic hexagonal driver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It is made of premium quality alloy steel blade for exceptional strength and durability.

Black anti-peel tips eliminates the risk of damage

Fully ESD compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy