Stanley FMHT66719-0 FMHT66719-0 Electric Screwdriver, 0.9 Nm, USB
- RS Stock No.:
- 278-3591
- Mfr. Part No.:
- FMHT66719-0
- Brand:
- Stanley
Subtotal (1 unit)*
$149.81
(exc. GST)
$164.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 140 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.81 |
*price indicative
- RS Stock No.:
- 278-3591
- Mfr. Part No.:
- FMHT66719-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Electric Screwdriver | |
| Speed | 360rpm | |
| Corded/Cordless | Cordless | |
| Handle Type | Bi-Material | |
| Plug Type | USB | |
| Battery Capacity | 1.5Ah | |
| Number of Batteries | 1 | |
| Maximum Torque Rating | 0.9Nm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Electric Screwdriver | ||
Speed 360rpm | ||
Corded/Cordless Cordless | ||
Handle Type Bi-Material | ||
Plug Type USB | ||
Battery Capacity 1.5Ah | ||
Number of Batteries 1 | ||
Maximum Torque Rating 0.9Nm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Stanley power assisted screwdriver allows 300 rpm high speed and reduce fatigue in low torque applications. It has balanced the speed with a torque of 0.9 Nm.
Easy to grip with its bi-material handle
Optimised for hard-to-reach places
Easy screwing or unscrewing with push button
Related links
- Facom ATPA4V.J12APB ATPA4VJ12APB 4 V Electric Screwdriver USB
- Wera Pre-Settable Slim Hex Blade Torque Screwdriver 65 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Fixed Torque Torque Screwdriver 7 IP Drive, ±10 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Vessel 220USB-1F 220USB-1F 3.6 V dc Cordless Screwdriver 10 Nm, USB
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
