BETA Hexagon Screwdriver, PH6 Tip, 129 mm Blade, 259mm Overall
- RS Stock No.:
- 234-5183
- Mfr. Part No.:
- 1266BP 6
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5183
- Mfr. Part No.:
- 1266BP 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hexagon Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | PH6 | |
| VDE/1000V Approved | No | |
| Blade Length | 129mm | |
| Insulation | Uninsulated | |
| Overall Length | 259mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hexagon Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size PH6 | ||
VDE/1000V Approved No | ||
Blade Length 129mm | ||
Insulation Uninsulated | ||
Overall Length 259mm | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head hexagon drivers with handles. Tip size is 6mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 259mm
- RS Stock No. 2345182
- Mfr. Part No. 1266BP 5
Each
$24.54
- RS Stock No. 2345176
- Mfr. Part No. 1266BP 10
Each
$45.79
- RS Stock No. 2214993
- Mfr. Part No. 267-P-4
Each
$60.27
- RS Stock No. 2215438
- Mfr. Part No. 67B-6A
Each
$24.60
Related links
- BETA Cross Head Phillips 125 mm Blade, 244 mm Overall
- BETA Cross Head Phillips 120 mm Blade, 239 mm Overall
- BETA Cross Head Phillips 160 mm Blade, 287 mm Overall
- BETA Cross Head Phillips 125 mm Blade, 225 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 160 mm Blade, 287 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 125 mm Blade, 233 mm Overall












