SAM Insulated Screwdriver, 175 mm Blade VDE/1000V Approved, 285mm Overall
- RS Stock No.:
- 221-2805
- Mfr. Part No.:
- ZTB-8E175
- Brand:
- SAM
Subtotal (1 unit)*
$33.32
(exc. GST)
$36.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 16 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $33.32 |
*price indicative
- RS Stock No.:
- 221-2805
- Mfr. Part No.:
- ZTB-8E175
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Tip Width | 8 mm | |
| Insulation | Insulated | |
| Blade Length | 175mm | |
| Overall Length | 285mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Tip Width 8 mm | ||
Insulation Insulated | ||
Blade Length 175mm | ||
Overall Length 285mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated slotted head screwdriver has bi-material handle. The end of the blade is milled for easy access to the screw, especially in connecting blocks.
Sheathed burnished round blade
