Peak CAN, CAN FD I/O Module 1

Subtotal (1 unit)*

$383.91

(exc. GST)

$422.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.91

*price indicative

RS Stock No.:
734-622
Mfr. Part No.:
IPEH-003080
Brand:
Peak
Find similar products by selecting one or more attributes.
Select all

Brand

Peak

Product Type

I/O Module

Bus Type

CAN, CAN FD

Number of Ports

1

COO (Country of Origin):
DE
The Peak Plug in board designed for seamless integration of I/O functionality with CAN connectivity. It is an Ideal solution for electronics developers looking to enhance their systems.

Equipped with two double pin strips of 50 pins each, facilitating efficient connectivity

Supports a wide range of CAN FD bit rates from 20 kbit/s up to 10 Mbit/s, ensuring versatile communication

Complies with CAN specifications 2.0 A/B and FD for reliable interoperability

Includes an extended operating temperature range from -40 to +85 °C for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy