SAM Insulated Screwdriver, 150 mm Blade VDE/1000V Approved, 260mm Overall

Subtotal (1 unit)*

$29.93

(exc. GST)

$32.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.93

*price indicative

RS Stock No.:
262-6055
Mfr. Part No.:
ZTB-65E150
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated

Tip Thickness

6.5mm

VDE/1000V Approved

Yes

Tip Width

5.5 mm

Insulation

Insulated

Blade Length

150mm

Overall Length

260mm

Handle Material

Bi-Material

Standards/Approvals

NF ISO 2380-1, CEI 60900, NF ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe olated screwdriver blade has round burnished blade with insulation. The end of the blade is milled for easy access to the screw, especially in connecting blocks.

Perfect combination of comfort and safety of a tool insulated to 1000V

Bi-material handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy