Phoenix Contact Screwdriver, 175 mm Blade VDE/1000V Approved, 287mm Overall
- RS Stock No.:
- 170-507
- Mfr. Part No.:
- 1205082
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$407.54
(exc. GST)
$448.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $407.54 | $40.754 |
*price indicative
- RS Stock No.:
- 170-507
- Mfr. Part No.:
- 1205082
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 175mm | |
| Insulation | Insulated | |
| Tip Width | 8 mm | |
| Overall Length | 287mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE, EAC, DIN/ISO 2380-1 IEC 60900:2004, DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Blade Length 175mm | ||
Insulation Insulated | ||
Tip Width 8 mm | ||
Overall Length 287mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE, EAC, DIN/ISO 2380-1 IEC 60900:2004, DIN EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated screwdriver is designed for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC. The ergonomic two-component safety handle provides a non-slip grip for added convenience and safety. Individually tested according to DIN EN 60900 (VDE 0682-201) standards, this screwdriver ensures reliable performance for electrical work.
Safe on live parts up to 1000 V
Non-slip grip enhances safety during electrical work
Durable alloyed tool steel ensures long-lasting performance
Ergonomic handle provides comfort during extended use
