SAM Insulated Screwdriver, 3 mm Tip, 100 mm Blade VDE/1000V Approved, 190mm Overall
- RS Stock No.:
- 262-6050
- Mfr. Part No.:
- ZTB-0P100
- Brand:
- SAM
Subtotal (1 unit)*
$18.92
(exc. GST)
$20.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.92 |
*price indicative
- RS Stock No.:
- 262-6050
- Mfr. Part No.:
- ZTB-0P100
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 190mm | |
| Handle Material | Bi-Material | |
| Grip Style | Bi Material Handle | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 8764-1, CEI 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size 3 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 190mm | ||
Handle Material Bi-Material | ||
Grip Style Bi Material Handle | ||
Standards/Approvals NF ISO 8764-2, NF ISO 8764-1, CEI 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe olated screwdriver blade has round burnished blade with insulation. The end of the blade is milled for easy access to the screw, especially in connecting blocks.
Perfect combination of comfort and safety of a tool insulated to 1000V
Bi-material handle
Related links
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- RS PRO Insulated 80 mm Blade VDE/1000V Approved, 190 mm Overall
- Teng Tools Insulated 81 mm Blade VDE/1000V Approved, 190 mm Overall
- Teng Tools Insulated 81 mm Blade VDE/1000V Approved, 190 mm Overall
- Klein Tools Insulated 190 mm Overall
- RS PRO Insulated 190 mm Overall
- SAM Insulated Screwdriver5 mm Tip VDE/1000V, 200 mm Overall
- SAM Insulated Screwdriver 100 mm Blade 200 mm Overall
