Peak CAN, CAN FD Adapter 1

Subtotal (1 unit)*

$319.94

(exc. GST)

$351.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.94

*price indicative

RS Stock No.:
734-612
Mfr. Part No.:
IPEH-002038
Brand:
Peak
Find similar products by selecting one or more attributes.
Select all

Brand

Peak

Bus Type

CAN, CAN FD

Product Type

Adapter

Input Port

D-9-Sub Female

Output Port

D Sub

Number of Ports

1

Standards/Approvals

CiA 106

COO (Country of Origin):
DE
The Peak Universal plug-on adapter facilitates galvanic isolation in High-speed CAN bus systems, enabling effective decoupling of CAN and CAN FD networks without compromising performance.

Allows decoupling at any point in the CAN network

Supports CAN FD buses with data bit rates up to 2 Mbit/s

Galvanic isolation achieved via DC/DC converters up to 500 V

Includes a female D-Sub connector for versatile connectivity

Operates efficiently within an extended temperature range of -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy