Knipex Slotted Screwdriver, 175 mm Blade VDE/1000V Approved, 295mm Overall
- RS Stock No.:
- 267-3235
- Mfr. Part No.:
- 98 20 80
- Brand:
- Knipex
Subtotal (1 unit)*
$40.84
(exc. GST)
$44.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.84 |
*price indicative
- RS Stock No.:
- 267-3235
- Mfr. Part No.:
- 98 20 80
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Screwdriver Type | Insulated | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 8 mm | |
| Blade Length | 175mm | |
| Overall Length | 295mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Screwdriver Type Insulated | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 8 mm | ||
Blade Length 175mm | ||
Overall Length 295mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- SI
The Knipex Screwdrivers for slotted screws with handle design prevents rolling.Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
Chrome vanadium molybdenum steel
Does not contain SVHC
Related links
- RS PRO Insulated 295 mm Overall
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 175 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 202 mm Overall
- Knipex Insulated 177 mm Overall
- Knipex Insulated 202 mm Overall
- Knipex Insulated 320 mm Overall
- Knipex Insulated 262 mm Overall
