Bahco Screwdriver, PZ2 Tip, 200 mm Blade, 322mm Overall
- RS Stock No.:
- 264-2634
- Mfr. Part No.:
- BE-8820L
- Brand:
- Bahco
Subtotal (1 unit)*
$54.53
(exc. GST)
$59.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 62 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.53 |
*price indicative
- RS Stock No.:
- 264-2634
- Mfr. Part No.:
- BE-8820L
- Brand:
- Bahco
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
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | PZ2 | |
| Blade Length | 200mm | |
| Overall Length | 322mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size PZ2 | ||
Blade Length 200mm | ||
Overall Length 322mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Standards
DIN & ISO Standards
Related links
- Bahco Long Reach 200 mm Blade, 322 mm Overall
- Bahco Long Reach 200 mm Blade, 322 mm Overall
- SAM Long Reach 125 mm Blade, 247.9 mm Overall
- Bahco Standard 200 mm Blade VDE/1000V Approved, 322 mm Overall
- Bahco Standard 322 mm Overall
- Wera Standard 200 mm Blade, 305 mm Overall
- Teng Tools Standard 200 mm Blade, 308 mm Overall
- Wera Insulated 200 mm Blade VDE/1000V Approved, 305 mm Overall