Wera Screwdriver, PZ2 Tip, 100 mm Blade, 205mm Overall
- RS Stock No.:
- 266-5907
- Mfr. Part No.:
- 05032032001
- Brand:
- Wera
Subtotal (1 unit)*
$46.01
(exc. GST)
$50.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.01 |
*price indicative
- RS Stock No.:
- 266-5907
- Mfr. Part No.:
- 05032032001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ2 | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Blade Material | Stainless Steel | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ2 | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Blade Material Stainless Steel | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3355 PZ Screwdriver for Pozidriv screws, stainless, PZ 2 x 100 mm
The High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial Application: without hesitation. The Laser tip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for cross-recess screws, Pozidriv
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Laser tip ti
Application:
Suitable for Pozidriv screws Blade Round Design Stainless steel for minimising rust, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (black = Pozidriv) and size stamp.
Related links
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade, 205 mm Overall
- Wera Standard 205 mm Overall
- SAM Standard 100 mm Blade, 205 mm Overall
- SAM Standard 100 mm Blade, 205 mm Overall
