Knipex Pozidriv Screwdriver, PZ3 Tip, 150 mm Blade VDE/1000V Approved, 270mm Overall
- RS Stock No.:
- 267-3250
- Mfr. Part No.:
- 98 25 03
- Brand:
- Knipex
Subtotal (1 unit)*
$34.79
(exc. GST)
$38.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.79 |
*price indicative
- RS Stock No.:
- 267-3250
- Mfr. Part No.:
- 98 25 03
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Insulation | 1000V | |
| Overall Length | 270mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Insulation 1000V | ||
Overall Length 270mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- SI
KNIPEX 98 25 03 Screwdriver for cross recessed screws Pozidriv® insulating multi-component handle, VDE-tested burnished 270 mm
98 25 03 Screwdriver for cross recessed screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Pozidriv® is a registered trademark of European Ind. Serv. Ltd - Size: PZ3- Blade length: 150mm- Handle length: 120mm- Blade Ø: 8.0mm- Length of non-insulated blade: 18mm- VDE tested: yes
Technical attributes
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Handle Design Prevents Rolling
- RS Stock No. 2212711
- Mfr. Part No. Z-175-M3
Each
$64.68
- RS Stock No. 0288767
- Mfr. Part No. 76636
Each
$44.66
- RS Stock No. 1230540
- Mfr. Part No. 05006166001
Each
$42.50
- RS Stock No. 2673245
- Mfr. Part No. 98 25 00
Each
$15.51
Related links
- Knipex Insulated 150 mm Blade VDE/1000V Approved, 270 mm Overall
- SAM Standard 150 mm Blade VDE/1000V Approved, 270 mm Overall
- BETA 150 mm Blade VDE/1000V Approved, 270 mm Overall
- SAM Standard 150 mm Blade VDE/1000V Approved, 270 mm Overall
- CK Insulated 270 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 60 mm Blade VDE/1000V Approved, 162 mm Overall
- Knipex Insulated 200 mm Blade VDE/1000V Approved, 320 mm Overall












