Phoenix Contact Insulated Screwdriver, TX20 Tip, 80 mm Blade VDE/1000V Approved, 178mm Overall
- RS Stock No.:
- 135-368
- Mfr. Part No.:
- 1200158
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$282.30
(exc. GST)
$310.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $282.30 | $28.23 |
*price indicative
- RS Stock No.:
- 135-368
- Mfr. Part No.:
- 1200158
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | TX20 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 178mm | |
| Grip Style | 2-Component Ergonomic Handle | |
| Standards/Approvals | VDE Zeichengenehmigung, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size TX20 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 178mm | ||
Grip Style 2-Component Ergonomic Handle | ||
Standards/Approvals VDE Zeichengenehmigung, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE-insulated Torx screwdriver is designed with a two-component handle for comfortable use. With dimensions of 20mm blade width and 80mm blade height, this screwdriver is 178mm in length, making it ideal for various applications. Approved by EAC and VDE, this screwdriver meets high-quality standards for reliability and safety. Its environmental product compliance ensures it meets EU RoHS substance requirements. Get the job done efficiently with this durable and reliable screwdriver.
Two-component handle for secure grip
EAC and VDE approvals for quality
EU RoHS compliance for environmental safety
178mm length for versatile use
Ensures safety and reliability in work
Ideal for various electrical tasks
Comfortable handle for extended use
Precision design for accurate work
Related links
- Phoenix Contact Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
