RS PRO Philips Screwdriver, 10 mm Tip, 250 mm Blade, 370mm Overall
- RS Stock No.:
- 253-9672
- Brand:
- RS PRO
Subtotal (1 unit)*
$25.73
(exc. GST)
$28.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 31 December 2026
- Plus 66 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.73 |
*price indicative
- RS Stock No.:
- 253-9672
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 10 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 250mm | |
| Overall Length | 370mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic Soft Grip | |
| Standards/Approvals | DIN ISO 2380-1 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 10 mm | ||
VDE/1000V Approved No | ||
Blade Length 250mm | ||
Overall Length 370mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic Soft Grip | ||
Standards/Approvals DIN ISO 2380-1 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Slotted Screwdriver (10mm x 250mm)
A hardwearing and tough flare tipped slotted screwdriver for use with slotted head screws and terminals.;Constructed with a long 250mm Chrome Vanadium Steel blade for excellent strength. The blackened tip protects the screwdriver from splintering and increases friction preventing screws from rounding under pressure and the matt finish provides an additional layer of corrosion resistance.;The comfortable bi-material PPE and TPE soft ergonomic handle provides a secure grip wet or dry and is designed to prevent cramping or hand strain making the flat tip screwdriver ideal for extended use. ;Combined with the hex bolster for increased torque delivery and a height safe hanging hole the result is a tough and professional slotted screwdriver suitable for DIY through to harsh industrial applications.
Features and Benefits
Slotted screwdriver
10mm x 250mm
Chrome Vanadium Molybdenum Steel
Blackened tip
Hex bolster
Bi material comfort grip handle
Hanging hole for working at height
Standards and Approvals: DIN ISO 2380-1
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Facom Standard 250 mm Blade, 370 mm Overall
- RS PRO Standard 370 mm Overall
- Gedore Standard 370 mm Overall
- Bahco Standard 370 mm Overall
- SAM Standard 250 mm Blade, 262.6 mm Overall
- Wera Standard 250 mm Blade, 367 mm Overall
- Facom Standard 250 mm Blade, 385mm Overall
- RS PRO Flat Screwdriver 250 mm Blade, 362 mm Overall
