Phoenix Contact Screwdriver, PH1 Tip, 80 mm Blade VDE/1000V Approved, 178mm Overall
- RS Stock No.:
- 170-598
- Mfr. Part No.:
- 1212693
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$229.16
(exc. GST)
$252.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $229.16 | $22.916 |
*price indicative
- RS Stock No.:
- 170-598
- Mfr. Part No.:
- 1212693
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Insulation | Insulated | |
| Overall Length | 178mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Grip Style | Non-Slip Grip | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | VDE, DIN/ISO 8764-1 PH, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Insulation Insulated | ||
Overall Length 178mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Steel | ||
Grip Style Non-Slip Grip | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals VDE, DIN/ISO 8764-1 PH, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a versatile tool designed for Phillips screws with Pozidriv and Phillips Recess screw heads. It features a VDE approval for added safety and peace of mind. The insulated screwdriver has a size of PH 1 x 80 and comes with a 2-component handle that provides a non-slip grip, making it comfortable to use for various applications. With a weight of just 60 grams, this screwdriver is lightweight yet durable, offering precision and control for all your screwdriving tasks.
VDE approved for electrical safety
Insulated design protects against electrical hazards
2-component handle for comfort and control
Non-slip grip for secure handling
Suitable for Phillips and Pozidriv screws
Related links
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade, 178 mm Overall
- Phoenix Contact Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
