Wera Insulated Screwdriver, PH1 Tip, 80 mm Blade VDE/1000V Approved, 178mm Overall

Subtotal (1 unit)*

$24.72

(exc. GST)

$27.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.72

*price indicative

RS Stock No.:
266-5945
Distrelec Article No.:
302-63-769
Mfr. Part No.:
05051601001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated

Tip Size

PH1

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

80mm

Overall Length

178mm

Grip Style

multi-Component Kraftform Handle

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ

1062 i PH VDE-insulated Kraftform Phillips-head screwdriver, PH 1 x 80 mm


The Premium Kraftform VDE screwdriver. Multi-component Kraftform handle for fast and gentle work. The Wera black point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked to find and sort the tools easily.

Insulated screwdriver for safe working up to 1,000 volts

Individually tested

Multi-component Kraftform handle for fast and low-fatigue working

Handle markings simplify finding and sorting of tools

The Wera black point tip offers an exact fit and optimum c

Application:


Phillips-head screws Phillips-Recess Blade Insulated, individually tested as per IEC 60900 Design Zinc phosphate-treated, black point tip Handle Kraftform with anti-roll protection, multi-component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy