Teng Tools Standard Screwdriver, TX15 Tip, 100 mm Blade, 208mm Overall
- RS Stock No.:
- 103-176
- Mfr. Part No.:
- MD915TN
- Brand:
- Teng Tools
Subtotal (1 unit)*
$29.93
(exc. GST)
$32.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.93 |
*price indicative
- RS Stock No.:
- 103-176
- Mfr. Part No.:
- MD915TN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | TX15 | |
| Blade Length | 100mm | |
| Overall Length | 208mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size TX15 | ||
Blade Length 100mm | ||
Overall Length 208mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools TX screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- Teng Tools Standard 208 mm Overall
- CK Magnetic 100 mm Blade, 208 mm Overall
- CK Pozidriv 100 mm Blade, 208 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 208 mm Overall
- BETA Tamperproof 100 mm Blade, 208 mm Overall
