Wera Screwdriver Bit, 1/4 in Tip, PH0 Tip, Phillips Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 875-7509
- Mfr. Part No.:
- 05135531001
- Brand:
- Wera
Subtotal (1 unit)*
$11.14
(exc. GST)
$12.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship
- Plus 389 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.14 |
*price indicative
- RS Stock No.:
- 875-7509
- Mfr. Part No.:
- 05135531001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH0 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | DIN ISO 1173-F 6.3, JCIS 0 (Japanese Camera Industrial Standard) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH0 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals DIN ISO 1173-F 6.3, JCIS 0 (Japanese Camera Industrial Standard) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, 1/4in Hexagon Drive, J-Bit Type - 851/4 J Series - 135531
Need a J-bit for your fiddly fastening jobs? Choose this screwdriver bit from Wera. It's a sure fit for PH0-sized Phillips screws that meet the Japanese Camera Industrial Standard. As it's an exact match for your fastener, you get top-notch control with no slipping. It's made from ductile metal that's resistant to impact and wear, so it stands up to the demands of heavy-duty tasks.
Features & Benefits
• 1/4in hexagon drive for compatibility with standard tools
• Overall length of 50mm to extend your reach
• Compatible with manual and electric tools for versatility
Applications
• Camera repair services
• Optical industry
• Jewellery
How much does this screwdriver bit weigh?
It has a low weight of only 6g, so it keeps your tool light for ease of use.
Related links
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 2 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit TX10 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T5 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 50mm Overall 1-Piece
