StarTech.com Steel Screw for Use with Enclosure 6 mm x 5.08 mm x 0.2in
- RS Stock No.:
- 280-4708
- Distrelec Article No.:
- 302-52-614
- Mfr. Part No.:
- SCREWM3
- Brand:
- StarTech.com
Subtotal (1 pack of 50 units)*
$11.15
(exc. GST)
$12.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.223 | $11.15 |
*price indicative
- RS Stock No.:
- 280-4708
- Distrelec Article No.:
- 302-52-614
- Mfr. Part No.:
- SCREWM3
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Accessory Type | Screw | |
| Product Type | Screw | |
| Length | 5.08mm | |
| For Use With | Enclosure | |
| Width | 0.2in | |
| Material | Steel | |
| Height | 6mm | |
| Standards/Approvals | RoHS, CE, TAA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type Screw | ||
Product Type Screw | ||
Length 5.08mm | ||
For Use With Enclosure | ||
Width 0.2in | ||
Material Steel | ||
Height 6mm | ||
Standards/Approvals RoHS, CE, TAA | ||
- COO (Country of Origin):
- TW
The StarTech.com Pack of 50 M3 x 1/4 inch computer screws are great to have on handy for building, repairing and maintaining computer systems, for mounting any motherboard to your PC chassis or attaching any floppy, CD ROM and DVD ROM drives.
RoHS compliant
Silver finish
2 Years warranty
Related links
- StarTech.com Steel Screw for Use with Enclosure 6 mm x 5.08 mm x 0.2in
- StarTech.com Steel Screw for Use with Enclosure 0.6 mm x 10.16 mm x 0.2in
- RS PRO Stainless Steel Earthing Stud for Use with RS PRO GRP Enclosure 6 mm x 55 mm x 6mm
- Schneider Electric PrismaSeT G Series Wire Earthing Wire for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 6 mm x
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 6 mm, 25 mm 37.7 mm
- StarTech.com, Steel 105 mm x 12mm x 207 mm
- StarTech.com, Steel 800 mm x 105mm x 207 mm
- StarTech.com, Steel UDCMTRAY 114 mm x 600mm x 76 mm

