BETA Slotted Screwdriver, 100 mm Blade, 208mm Overall
- RS Stock No.:
- 616-571
- Mfr. Part No.:
- 1264 4X100
- Brand:
- BETA
Subtotal (1 unit)*
$21.71
(exc. GST)
$23.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.71 |
*price indicative
- RS Stock No.:
- 616-571
- Mfr. Part No.:
- 1264 4X100
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 800μm | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Tip Width | 4 mm | |
| Overall Length | 208mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 800μm | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Tip Width 4 mm | ||
Overall Length 208mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver is designed for headless slotted screws, featuring a blade made from special steel with high silicon, chromium, and vanadium content for superior strength. It has a non-glare, matt chrome-plated finish that enhances durability. The tips geometry ensures perfect coupling with the screw head, while the phosphate coating prevents oxidation. The handle texture is inspired by racing tyre treads to maximize grip and control in any working condition.
Blade made from high quality steel alloyed with silicon, chromium, and vanadium
Non glare, matt chrome plated finish for durability
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Standard 208 mm Overall
- BETA Standard 196 mm Overall
- Teng Tools Standard 208 mm Overall
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- BETA Slotted 208 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 208 mm Overall
- BETA Tamperproof 100 mm Blade, 208 mm Overall
- Teng Tools Standard 100 mm Blade, 208 mm Overall
