Dormer High Speed Steel Tin, 86mm Overall, 4.9 mm Shank Drill Bit
- RS Stock No.:
- 794-7303
- Mfr. Part No.:
- A0024.9
- Brand:
- Dormer
Subtotal (1 box of 5 units)*
$32.47
(exc. GST)
$35.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $32.47 | $6.494 |
*price indicative
- RS Stock No.:
- 794-7303
- Mfr. Part No.:
- A0024.9
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Flute Type | Type L | |
| Overall Length | 86mm | |
| Number of Pieces | 5 | |
| Drill Point Angle | 118° | |
| Shank Size | 4.9mm | |
| Drilling Length | 52mm | |
| Standards/Approvals | ISO 13399, NAS 907 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Flute Type Type L | ||
Overall Length 86mm | ||
Number of Pieces 5 | ||
Drill Point Angle 118° | ||
Shank Size 4.9mm | ||
Drilling Length 52mm | ||
Standards/Approvals ISO 13399, NAS 907 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 86mm Overall Length, 4.9mm Shank Size - A0024.9
This high-quality Dormer twist drill bit is crafted from HSS-TiN material, providing precision drilling for various applications. With a diameter of 4.9mm and an overall length of 86mm, this professional drill bit is long-lasting and versatile, making it a must-have for any workshop or industrial setting.
Features & Benefits
• The Dormer twist drill bit offers exceptional drilling precision, ensuring clean and accurate holes
• Made from HSS-TiN material, this drill bit delivers high performance and durability, reliable for repetitive drilling tasks
• With a diameter of 4.9 mm, this drill bit is suitable for a wide range of applications and materials
• The 86 mm overall length allows for deep hole drilling with ease, making it ideal for various project requirements
Applications
• Ideal for use in metalworking applications such as drilling holes in steel, aluminium, and other metals
• Can be used for woodworking projects, providing clean and precise holes in wood materials
• Suitable for automotive repairs and maintenance, offering reliable drilling performance for mechanics and DIY enthusiasts
Can it drill through stainless steel?
Yes, the Dormer drill bit is designed to drill through stainless steel effortlessly.
Will it work well with a cordless drill?
Yes, this twist drill bit is compatible with most cordless drill models for versatile use.
Is it suitable for drilling in plastic materials?
Yes, the HSS-TiN drill bit is versatile enough to drill through plastic materials with ease.
Related links
- Dormer High Speed Steel Tin, 86mm Overall 5
- BETA High Speed Steel Tin, 86mm Overall 13 mm
- BETA High Speed Steel Tin, 86mm Overall 5.25 mm
- Dormer High Speed Steel, 86mm Overall 5
- Dormer High Speed Steel Tin, 93mm Overall 5
- Dormer High Speed Steel Tin, 65mm Overall 5
- Dormer High Speed Steel Tin, 61mm Overall 5
- Dormer High Speed Steel Tin, 70mm Overall 5
