Teng Tools Screwdriver, 100 mm Blade, 208mm Overall
- RS Stock No.:
- 103-080
- Mfr. Part No.:
- MD928N4
- Brand:
- Teng Tools
Subtotal (1 unit)*
$33.00
(exc. GST)
$36.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.00 |
*price indicative
- RS Stock No.:
- 103-080
- Mfr. Part No.:
- MD928N4
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Blade Length | 100mm | |
| Overall Length | 208mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Blade Length 100mm | ||
Overall Length 208mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools flat screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ens
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- BETA Standard 208 mm Overall
- Teng Tools Standard 216 mm Overall
- CK Magnetic 100 mm Blade, 208 mm Overall
- BETA Slotted 208 mm Overall
