CK Screwdriver, PH2 Tip, 100 mm Blade, 208mm Overall
- RS Stock No.:
- 285-5114
- Distrelec Article No.:
- 301-79-033
- Mfr. Part No.:
- T4722-2
- Brand:
- CK
Subtotal (1 unit)*
$16.51
(exc. GST)
$18.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.51 |
*price indicative
- RS Stock No.:
- 285-5114
- Distrelec Article No.:
- 301-79-033
- Mfr. Part No.:
- T4722-2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Magnetic | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 208mm | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Grip Style | Soft Grip Handle | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Magnetic | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 208mm | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Grip Style Soft Grip Handle | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK triton screwdrivers feature tip type marking for easy identification, ensuring efficiency during use. With a large soft grip tri-lobe handle, they offer exceptional comfort and facilitate high torque turns. The handle is injection moulded directly to the blade, ensuring the ultimate bond for increased reliability and durability. Additionally, anti-roll flats are incorporated to prevent the screwdriver from rolling off sloping surfaces, enhancing convenience and safety during operation.
Chrome plated, toughened alloy steel blade for increased strength and durability
Magnetic tip holds the screw securely to the tip to aid positioning and setting
Related links
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- CK Pozidriv 100 mm Blade, 208 mm Overall
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 208 mm Overall
- BETA Tamperproof 100 mm Blade, 208 mm Overall
- BETA Torx 100 mm Blade, 208 mm Overall
