Teng Tools Screwdriver, PZ2 Tip, 100 mm Blade, 208mm Overall

Subtotal (1 unit)*

$34.10

(exc. GST)

$37.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.10

*price indicative

RS Stock No.:
103-111
Mfr. Part No.:
MD962N4
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

PZ2

Blade Length

100mm

Overall Length

208mm

Handle Material

Bi-Material

Blade Material

Steel

Grip Style

Ergonomically Designed Bi Material

Standards/Approvals

DIN ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools PZ screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur

Hole in the handle for hanging or for use as a T handle for extra torque

Designed and manufactured to DIN 2380

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy