Wera Screwdriver Bit, 6.35 mm Tip, T1 Tip, Hex Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

$25.27

(exc. GST)

$27.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.27

*price indicative

RS Stock No.:
875-7486
Mfr. Part No.:
05135200001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

T1

Number of Pieces

1

Overall Length

50mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

867/4 Z TORX® bits


High quality bits for recessed TORX® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For recessed TORX® screws

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 4)

Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.

Prevents premature breakage of the drive tip

867/4 Z TORX® bits, TX 1 x 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy