HellermannTyton White Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm

Subtotal (1 bag of 100 units)*

$33.82

(exc. GST)

$37.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$33.82$0.338

*price indicative

RS Stock No.:
440-853
Mfr. Part No.:
151-30303
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

White

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

5mm

Length

14.7mm

Width

9.4mm

Fixing Hole Diameter

3.8mm

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 HB, DIN EN 50085, UL 94 V0, UL 94 V2

RoHS Status: Exempt

COO (Country of Origin):
US
The HellermannTyton Cable tie mount is designed for screw fixation with a maximum cable width of 5.0 mm featuring a hole diameter of 3.8 mm compatible with 6 (M3) screws available in white and supplied in a pack of 100 pcs it offers excellent security, particularly in areas of high vibration and is available in various sizes and materials.

Curved design for additional cable support

Simple to install with a screw or bolt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy