Wera Screwdriver Bit, 4 mm Tip, T1 Tip, 44mm Overall 1-Piece
- RS Stock No.:
- 875-9416
- Mfr. Part No.:
- 060380
- Brand:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-9416
- Mfr. Part No.:
- 060380
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T1 | |
| Number of Pieces | 1 | |
| Overall Length | 44mm | |
| Drive Size | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T1 | ||
Number of Pieces 1 | ||
Overall Length 44mm | ||
Drive Size 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/9 IPR TORX PLUS® bits
A 5-flank TORX PLUS® profile. Tough viscous for universal use. Drive: 4 mm halfmoon for direct power tool insertion.
For TORX PLUS® screws
4 mm halfmoon drive (Wera connecting series 9)
Ductile and tough for hard materials
Suitable for Delvo, Densei, etc.
867/9 IPR TORX PLUS® bits, 1 IPR x 44 mm
- RS Stock No. 2666706
- Mfr. Part No. 05135272001
Each
$27.31
- RS Stock No. 2666708
- Mfr. Part No. 05135276001
Each
$24.58
- RS Stock No. 2666700
- Mfr. Part No. 05135267001
Each
$17.59
- RS Stock No. 2666704
- Mfr. Part No. 05345032001
Each
$27.32
Related links
- Wera Screwdriver Bit T1 Tip 50 mm Overall 1-Piece
- Wera Driver Bit 44 mm Tip 44 mm Overall 1-Piece
- Wera Hexagon Socket Screwdriver Bit 44 mm Tip 44 mm Overall 2-Piece
- Wera Driver Bit PZ0 Tip 44 mm Overall 1-Piece
- Wera Driver Bit PZ1 Tip 44 mm Overall 1-Piece
- Wera Screwdriver Bit PZ 0 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 5 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 8 Tip 30mm Overall 1-Piece











