Wera Screwdriver Bit, 6.35 mm Tip, T30 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 875-7202
- Mfr. Part No.:
- 05060137001
- Brand:
- Wera
Subtotal (1 unit)*
$11.77
(exc. GST)
$12.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.77 |
*price indicative
- RS Stock No.:
- 875-7202
- Mfr. Part No.:
- 05060137001
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T30 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T30 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/4 Z TORX® bits
High quality bits for recessed TORX® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For recessed TORX® screws
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
867/4 Z TORX® bits, TX 30 x 50 mm
Related links
- Wera Screwdriver Bit T30 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 152 mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- CK Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T30 Tip 70mm Overall 1-Piece
