SAM Screwdriver Bit, H8 Tip, Hex Drive
- RS Stock No.:
- 270-9659
- Mfr. Part No.:
- E-900J10
- Brand:
- SAM
Subtotal (1 unit)*
$30.43
(exc. GST)
$33.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.43 |
*price indicative
- RS Stock No.:
- 270-9659
- Mfr. Part No.:
- E-900J10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Drive Size | H8 | |
| Drive Type | Hex | |
| Standards/Approvals | NF ISO 1173 DIN 3126 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Drive Size H8 | ||
Drive Type Hex | ||
Standards/Approvals NF ISO 1173 DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM screw driving bits ph. plus hex for hard material Philips. It contain total 10 number of tools stored in rack set and the weight of the bit is 55 gram.
Guarantee C
Related links
- Makita Hex Screwdriver Bit PH2 Tip 50 mm Overall 2-Piece
- SAM Hex Screwdriver Bit 11 mm Tip, Hex Drive
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175 mm Overall
- Bahco Hex Screwdriver Bit 8 mm Tip 60 mm Overall 1-Piece
- SAM Hex Screwdriver Bit 6 mm Tip 140mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 8 mm Tip 36 mm Overall 1-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Hex Screwdriver Bit 8 mm Tip 140mm Overall 1-Piece
