Wiha 130mm Nickel, Chrome, Stainless Steel Extra Fine ESD Safe Tweezer
- RS Stock No.:
- 280-5837
- Distrelec Article No.:
- 301-44-237
- Mfr. Part No.:
- 32325
- Brand:
- Wiha
Subtotal (1 unit)*
$38.88
(exc. GST)
$42.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.88 |
*price indicative
- RS Stock No.:
- 280-5837
- Distrelec Article No.:
- 301-44-237
- Mfr. Part No.:
- 32325
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Tweezer | |
| Material | Nickel, Chrome, Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Extra Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 300°C | |
| Standards/Approvals | IEC 61340-5-1 | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Tweezer | ||
Material Nickel, Chrome, Stainless Steel | ||
Overall Length 130mm | ||
Point Type Extra Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 300°C | ||
Standards/Approvals IEC 61340-5-1 | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Precision Tweezers are labelled as Professional ESD Type PSF and are 130mm in length. These tweezers are engineered to provide electrostatic discharge protection, making them ESD Type PSF compliant.
Compliance with IEC 61340 5 1
For gripping and holding electronic components
Related links
- Wiha 130mm Chrome Nickel Extra Fine ESD Safe Tweezer
- Wiha 120mm Chrome Stainless Steel Extra Fine ESD Safe Tweezer
- Wiha 120mm Stainless Steel Nickel Extra Fine ESD Safe Tweezer
- CK 130mm Stainless Steel Extra Fine ESD Safe Tweezer
- CK 110mm Stainless Steel Extra Fine ESD Safe Tweezer
- CK 115mm Stainless Steel Extra Fine ESD Safe Tweezer
- RS PRO 115mm Stainless Steel Extra Fine ESD Safe Tweezer
- Knipex 112mm Stainless Steel Extra Fine ESD Safe Tweezer
