Facom Hex Screwdriver Bit, 1/2 in Drive, 17 mm Tip, Hex Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

$42.81

(exc. GST)

$47.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.81

*price indicative

RS Stock No.:
220-9377
Mfr. Part No.:
ENH.317
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Head Type

Hex

Size

17 mm

Number of Pieces

1

Material

Steel

Overall Length

50mm

Drive Size

1/2in

Drive Type

Hex

Standards/Approvals

NF ISO 1173, ISO 1173

COO (Country of Origin):
TW
The Facom ENH series impact bit which is mainly used for metric hexagonal countersunk screw. It has drive of size 1/2 inch.

Burnt finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy