Facom Hex Screwdriver Bit, 12.7 mm Drive, 19 mm Tip, Hex Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

$49.26

(exc. GST)

$54.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.26

*price indicative

RS Stock No.:
235-9610
Mfr. Part No.:
ENH.319
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Head Type

Hex

Product Type

Screwdriver Bit

Size

19 mm

Number of Pieces

1

Overall Length

50mm

Drive Size

12.7mm

Drive Type

Hex

Standards/Approvals

ISO 1173

Non Compliant

COO (Country of Origin):
TW
The Facom impact bits series 3 for metric hex countersunk screws which is use with impact wrenches.

Size: 19mm

Length: 50mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy