Facom Hex Screwdriver Bit, 1/2 in Drive, 5 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 268-6783
- Mfr. Part No.:
- ENH.305
- Brand:
- Facom
Subtotal (1 unit)*
$18.04
(exc. GST)
$19.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 22 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.04 |
*price indicative
- RS Stock No.:
- 268-6783
- Mfr. Part No.:
- ENH.305
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 5 mm | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 1/2in | |
| Drive Type | Hex | |
| Standards/Approvals | NF ISO 1173, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 5 mm | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 1/2in | ||
Drive Type Hex | ||
Standards/Approvals NF ISO 1173, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom impact bit for metric hex countersunk screw use with impact wrenches.
1/2 drive size
Finish burnt
Related links
- Facom Hex Driver Bit 6 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 15.87 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 14 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 17 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 11.11 mm Tip 50 mm Overall 1-Piece
- Facom Hex Driver Bit 7 mm Tip 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 30 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 11 mm Tip 50 mm Overall 1-Piece
