Facom Hex Screwdriver Bit, 12.7 mm Drive, 11.11 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 235-9605
- Mfr. Part No.:
- ENH.307/16
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-9605
- Mfr. Part No.:
- ENH.307/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 11.11 mm | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 11.11 mm | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom impact bits series 3 for metric hex countersunk screws which is use with impact wrenches.
Size: 16mm
Length: 50mm
- RS Stock No. 1883803
- Mfr. Part No. ENH.308
Each
$19.10
- RS Stock No. 2359603
- Mfr. Part No. ENH.304
Each
$19.29
- RS Stock No. 2359609
- Mfr. Part No. ENH.311
Each
$32.11
- RS Stock No. 2359610
- Mfr. Part No. ENH.319
Each
$49.26
Related links
- Bahco Hex Screwdriver Bit 11.11 mm Tip 61 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 11.11 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 19 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 11 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 50 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 15.87 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 50 mm Overall 1-Piece












