Wera Hex Screwdriver Bit, 1/4 in Drive, 2 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 875-6994
- Mfr. Part No.:
- 05059603001
- Brand:
- Wera
Subtotal (1 unit)*
$18.21
(exc. GST)
$20.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship
- Plus 422 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.21 |
*price indicative
- RS Stock No.:
- 875-6994
- Mfr. Part No.:
- 05059603001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 2 mm | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 2 mm | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, Hex-Plus Profile, Driver Bit Type - 840/4 Z Series - 05059603001
Reach for this screwdriver bit from Wera to tighten and loosen screws in a jiffy. A six-sided shape ensures excellent grip on hexagonal socket head screws. The bit prevents damage to a fixing during use thanks to its Hex-Plus profile. This design increases surface contact while cutting down on notching, so your fasteners last for longer. It's a piece of kit suited to the long haul, as it's made from tough, wear-resistant metal.
Features & Benefits
• Compact 2mm tip and 50mm length to fit into narrow spaces
• Ductile material is durable enough for use with hard materials
• Handy design slots into drill bit holders for universal use
Applications
• Mechanical workshops
• Electrical engineering
• Woodworking
What type of tools can I use this screwdriver bit with?
This versatile component is suitable for use with manual and electric screwdrivers.
Related links
- Wera Hex Screwdriver Bit 1.5 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2.5 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3/8 in Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 1/4 in Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2 mm Tip 25 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2 mm Tip 89mm Overall 1-Piece
