Wiha Hex Screwdriver Bit, 6.35 mm Drive, 1.5 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 707-3169
- Distrelec Article No.:
- 180-32-609
- Mfr. Part No.:
- 05301
- Brand:
- Wiha
Subtotal (1 unit)*
$15.89
(exc. GST)
$17.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.89 |
*price indicative
- RS Stock No.:
- 707-3169
- Distrelec Article No.:
- 180-32-609
- Mfr. Part No.:
- 05301
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 1.5 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 1.5 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
50mm Bits
Chrome Vanadium Steel
Through hardened
Style E 6.3
Standards
DIN 3126, ISO 1173
Related links
- Wiha Hex Screwdriver Bit 5 mm Tip 50 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 2.5 mm Tip 50 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 2 mm Tip 50 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 50 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 3 mm Tip 50 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 8 mm Tip 50 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 6 mm Tip 50 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 1.5 mm Tip 25 mm Overall 1-Piece
