Facom Hex Screwdriver Bit, 1/2 in Drive, 10 mm Tip, Hex Drive, 10mm Overall 1-Piece
- RS Stock No.:
- 188-3741
- Mfr. Part No.:
- ENH.310
- Brand:
- Facom
Subtotal (1 unit)*
$19.10
(exc. GST)
$21.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.10 |
*price indicative
- RS Stock No.:
- 188-3741
- Mfr. Part No.:
- ENH.310
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 10 mm | |
| Number of Pieces | 1 | |
| Overall Length | 10mm | |
| Drive Size | 1/2in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 10 mm | ||
Number of Pieces 1 | ||
Overall Length 10mm | ||
Drive Size 1/2in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, NF ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Use with impact wrenches.
Drive 1/2" - 12.7 mm.
Finish: burnt.
Related links
- Facom Hex Screwdriver Bit 10 mm Tip 30 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 30 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 11 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 19 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 50 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 30 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 11.11 mm Tip 50 mm Overall 1-Piece
