Wera Bit Socket, 1/4 in Tip, TX 25 Tip, Torx Drive, 46mm Overall 1-Piece

Subtotal (1 unit)*

$62.36

(exc. GST)

$68.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.36

*price indicative

RS Stock No.:
827-741
Mfr. Part No.:
05005923001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Bit Socket

Size

TX 25

Number of Pieces

1

Overall Length

46mm

Drive Size

1/4in

Drive Type

Torx

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 8767 A VDE HF TORX Zyklop Bit socket is expertly crafted for electricians, combining insulation and a 1/4 inch drive for a safe and efficient screwing experience. Designed to accommodate TORX socket screws, this tool excels in tight spaces thanks to its Compact build. With a unique holding function, it securely grips screws, minimising the risk of dropping during use. Individually tested to IEC 60900 standards at 10,000 V, this bit socket guarantees safety while working with live electrical systems up to 1,000 volts. The two-component insulation features a yellow core that becomes visible if the outer red layer is compromised, offering peace of mind as you work.

Compact design enables easy access in confined spaces

Holding function prevents screws from dropping during use

Individually tested at 10,000 V for safe operation

Safety enhanced with two-component insulation

Visible yellow core indicates insulation damage

Optimised geometry for efficient TORX screw engagement

Part of the Zyklop VDE Ratchet and Accessories range

Lightweight at just 28 g for portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy