Wera Bit Socket, 1/4 in Tip, TX 27 Tip, Torx Drive, 46mm Overall 1-Piece

Subtotal (1 unit)*

$62.36

(exc. GST)

$68.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.36

*price indicative

RS Stock No.:
827-740
Mfr. Part No.:
05005924001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Bit Socket

Size

TX 27

Number of Pieces

1

Overall Length

46mm

Drive Size

1/4in

Drive Type

Torx

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 8767 A VDE HF TORX Zyklop Bit Socket is meticulously designed for professionals requiring dependable and safe torque solutions. This insulated bit socket features a 1/4 inch drive and is specifically crafted with a holding function that securely grips TORX socket screws, allowing for comfortable and efficient screw driving, even in tight spaces. Individually tested in accordance with IEC 60900 at an impressive 10,000 V, it guarantees safe operation up to 1,000 volts. The two-component insulation, incorporating a yellow core under a protective red layer, offers increased safety, ensuring your tools remain secure under adverse conditions, all while maintaining a Compact and robust design.

Insulated design provides safety for working with live electrical circuits up to 1,000 volts

Holding function securely retains screws on the tool, enhancing user convenience

Short, Compact design facilitates use in confined spaces, improving accessibility

Two-component insulation layers offer excellent protection, with visible indicators for damage

Individually tested tools ensure peace of mind and reliability for professional electric work

Optimised geometry aligns perfectly with original TORX specifications for superior grip

Part of a diverse family of bit sockets, providing multiple options for specific applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy