Wera Bit Socket, 1/4 in Tip, TX 30 Tip, Torx Drive, 46mm Overall 1-Piece
- RS Stock No.:
- 827-742
- Mfr. Part No.:
- 05005925001
- Brand:
- Wera
Subtotal (1 unit)*
$62.36
(exc. GST)
$68.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.36 |
*price indicative
- RS Stock No.:
- 827-742
- Mfr. Part No.:
- 05005925001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Socket | |
| Size | TX 30 | |
| Number of Pieces | 1 | |
| Overall Length | 46mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Socket | ||
Size TX 30 | ||
Number of Pieces 1 | ||
Overall Length 46mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 8767 A VDE HF is an insulated TORX Zyklop bit socket designed for safe and efficient use in electrical environments. With a 1/4 inch drive and a holding function, it ensures that screws are securely held on the tool, facilitating easy working even in tight spaces. This Compact bit socket features increased safety due to its two-component insulation, which includes a visible yellow core to indicate any damage to the outer red layer. Individually tested to withstand up to 10,000 volts in accordance with IEC 60900 standards, this tool is perfect for electricians and anyone who requires a reliable and secure fastening solution while providing peace of mind against electric shock.
Insulated design enables safe operation up to 1,000 volts
Features a holding function to securely grip screws during use
Compact size allows for easy access in confined spaces
Two-component insulation provides enhanced safety with a visible core
Individually tested to IEC 60900 standards for reliability
Reduced risk of losing screws during installation or removal
Optimised geometry ensures effective engagement with TORX screws
Durable construction withstands the rigours of frequent use
Related links
- Wera Bit Socket TX 10 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 27 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 25 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 40 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 20 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 15 Tip 46mm Overall 1-Piece
- Phoenix Contact Driver Bit TX 40 x 50 mm Tip 50 mm Overall 5-Piece
- Teng Tools Bit 30 Tip 89mm Overall 1-Piece
