Teng Tools Bit, 10 mm Tip, 25 Tip, Torx Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 809-646
- Mfr. Part No.:
- 220725
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$14.37
(exc. GST)
$15.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.37 |
*price indicative
- RS Stock No.:
- 809-646
- Mfr. Part No.:
- 220725
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 25 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 10mm | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 25 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 10mm | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit set is designed for precision fastening applications, featuring a TX25 profile suitable for use with appropriate bit holders. Crafted for professional use, it meets stringent quality standards.
10/12 mm hexagon drive for compatibility with various bit holders
Manufactured to DIN ISO 1173 standards for reliability
Made from S2 Steel for enhanced durability and performance
Lightweight design with a net weight of just 20 grams
Bit length of 40 mm ensures accessibility in tight spaces
Country of origin: Taiwan, reflecting quality craftsmanship
Related links
- Teng Tools Bit 25 Tip 40mm Overall 1-Piece
- Teng Tools Bit 25 Tip 75mm Overall 1-Piece
- Teng Tools Bit 45 Tip 40mm Overall 1-Piece
- Teng Tools Bit 40 Tip 40mm Overall 1-Piece
- Teng Tools Bit 55 Tip 40mm Overall 1-Piece
- Teng Tools Bit 27 Tip 40mm Overall 1-Piece
- Teng Tools Bit 50 Tip 40mm Overall 1-Piece
- Teng Tools Bit 15 Tip 40mm Overall 1-Piece
