Teng Tools Bit, 1/4 in Tip, 25 Tip, Torx Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 809-628
- Mfr. Part No.:
- TXP8902501
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$19.02
(exc. GST)
$20.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.02 |
*price indicative
- RS Stock No.:
- 809-628
- Mfr. Part No.:
- TXP8902501
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 25 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 25 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit is designed for use with 1/4 inch hex drive bit holders, allowing for efficient fastening with an internal TX hole, making it Ideal for automotive and engineering applications.
Crafted from S2 Steel for enhanced durability and performance
89mm length allows for versatile use in tight spaces
Designed specifically for fastenings with an internal TX hole
Compatible with 1/4 inch hex drive bit holders and accessories
Impact-rated for use in demanding tasks
Weighs just 20g for easy handling and storage
Related links
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
- Teng Tools Bit 30 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 25 Tip 40mm Overall 1-Piece
- Teng Tools Bit 25 Tip 75mm Overall 1-Piece
