Wera Bit Socket, 1/4 in Tip, TX 20 Tip, Torx Drive, 46mm Overall 1-Piece
- RS Stock No.:
- 827-738
- Mfr. Part No.:
- 05005922001
- Brand:
- Wera
Subtotal (1 unit)*
$60.67
(exc. GST)
$66.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.67 |
*price indicative
- RS Stock No.:
- 827-738
- Mfr. Part No.:
- 05005922001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Socket | |
| Size | TX 20 | |
| Number of Pieces | 1 | |
| Overall Length | 46mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Socket | ||
Size TX 20 | ||
Number of Pieces 1 | ||
Overall Length 46mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 8767 A VDE HF is an insulated bit socket designed specifically for TORX screws, offering an exceptional grip and secure fit for comfortable screw driving. The unique holding function reduces the risk of losing screws during application, making it Ideal for both professional electricians and DIY enthusiasts. With a robust design tested for safety, this tool is optimally suited for high-voltage environments, ensuring safety when working up to 1,000 V. The yellow insulation core remains visible if the outer red layer is damaged, further enhancing user protection. Perfectly engineered with an innovative geometry tailored to the original TORX profile, this bit socket is a staple for any toolkit that requires reliability and performance in high-stakes scenarios.
Insulated design for safe use up to 1,000 V
Holding function prevents screws from slipping during use
Yellow insulation core for increased safety visibility
Individually tested according to IEC 60900 standards
Optimised geometry for secure fitting of TORX screws
Ideal for electricians and high-voltage applications
Lightweight at just 28 g which making it easy to handle
Part of the Zyklop VDE Ratchet and Accessories range
Related links
- Wera Bit Socket TX 10 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 27 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 30 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 25 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 40 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 15 Tip 46mm Overall 1-Piece
- Phoenix Contact Driver Bit TX 20 x 50 mm Tip 50 mm Overall
- Phoenix Contact Driver Bit TX 40 x 50 mm Tip 50 mm Overall 5-Piece
