Wera Bit Socket, 1/4 in Tip, TX 10 Tip, Torx Drive, 46mm Overall 1-Piece

Subtotal (1 unit)*

$60.67

(exc. GST)

$66.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.67

*price indicative

RS Stock No.:
827-743
Mfr. Part No.:
05005920001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Bit Socket

Size

TX 10

Number of Pieces

1

Overall Length

46mm

Drive Size

1/4in

Drive Type

Torx

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 8767 A VDE HF TORX Zyklop Bit Socket is an expertly engineered insulated tool designed for safe working with TORX socket screws. This bit socket features a 1/4 inch drive and a holding function, ensuring that screws remain securely attached during use. Optimised for confined spaces, this Compact design is Ideal for electricians, who can rely on individually tested safety up to 1,000 volts per IEC 60900 standards. The unique two-component insulation not only provides increased safety but also alerts users to potential damage with its visible yellow core. Whether you are performing delicate tasks or high-voltage operations, this tool guarantees both comfort and efficiency.

Compact design allows for access in tight spaces

Holding function ensures screws are securely fastened on the tool

Two-component insulation provides enhanced safety during electrical work

Individually tested at 10,000 V as per IEC 60900 for higher reliability

Visible warning from the yellow core if the insulation layer is compromised

Optimised geometry of TORX profile enhances screw holding capacity

Professional-grade tool designed specifically for electricians

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy