Wera Bit Socket, 1/4 in Tip, TX 15 Tip, Torx Drive, 46mm Overall 1-Piece
- RS Stock No.:
- 827-824
- Mfr. Part No.:
- 05005921001
- Brand:
- Wera
Subtotal (1 unit)*
$60.67
(exc. GST)
$66.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.67 |
*price indicative
- RS Stock No.:
- 827-824
- Mfr. Part No.:
- 05005921001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Socket | |
| Size | TX 15 | |
| Number of Pieces | 1 | |
| Overall Length | 46mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Socket | ||
Size TX 15 | ||
Number of Pieces 1 | ||
Overall Length 46mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 8767 A VDE HF TORX Zyklop Bit socket is an essential tool designed for electricians, ensuring safe and efficient handling of TORX socket screws. This insulated bit socket features a 1/4 inch drive and a holding function, making it Ideal for work in confined spaces where precision is crucial. With its impressive capability to withstand up to 10,000 V, this tool is individually tested for compliance with IEC 60900, guaranteeing safe operation up to 1,000 V. The innovative 2-component insulation consists of a yellow core that becomes visible in case of damage to the outer red layer, enhancing safety during use. Compact and ergonomically designed, it allows for comfortable screwdriving, giving you peace of mind while you work.
Equipped with a holding function to securely grip screws, preventing drops during use
Individually tested for safety up to 10,000 V in accordance with IEC 60900 standards
Designed for optimal performance with TORX socket screws, providing a reliable fit
2-component insulation enhances safety, with an attention-grabbing yellow core that indicates damage
Compact design allows easy manoeuvrability in confined spaces
Ideal for professional electricians which ensuring both safety and efficiency
Part of a range that includes various sizes tailored to meet diverse needs
Related links
- Wera Bit Socket TX 10 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 27 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 30 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 25 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 40 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 20 Tip 46mm Overall 1-Piece
- Phoenix Contact Driver Bit TX 40 x 50 mm Tip 50 mm Overall 5-Piece
- Teng Tools Bit 15 Tip 50mm Overall 1-Piece
