Teng Tools Bit, 1/4 in Tip, 15 Tip, Torx Drive, 30mm Overall 5-Piece

N

Subtotal (1 unit)*

$8.49

(exc. GST)

$9.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.49

*price indicative

RS Stock No.:
809-271
Mfr. Part No.:
TXP3001001
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

15

Number of Pieces

5

Material

Steel

Overall Length

30mm

Drive Size

1/4in

Drive Type

Torx

COO (Country of Origin):
TW
The Teng Tools impact bits offer exceptional performance for fastening needs, specifically designed for use with fastenings featuring an internal TX hole, ensuring reliability during high-torsion applications.

Crafted for use with 1/4 inch hex drive bit holders and accessories

Constructed from Durable S2 Steel for enhanced longevity

Includes five pieces of TX15 impact bits, each 30mm in length

Designed for efficient performance in demanding situations

Country of origin is Taiwan, assuring high-quality production standards

Each
$8.49
Each
$8.49
Each
$8.49
Each
$8.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy