Teng Tools Bit, 1/4 in Tip, 15 Tip, Torx Drive, 30mm Overall 5-Piece
- RS Stock No.:
- 809-276
- Mfr. Part No.:
- TXP3002001
- Brand:
- Teng Tools
Subtotal (1 unit)*
$8.49
(exc. GST)
$9.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.49 |
*price indicative
- RS Stock No.:
- 809-276
- Mfr. Part No.:
- TXP3002001
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are designed for use with 1/4 inch hex drive bit holders, Ideal for fastenings with internal TX holes, ensuring high efficiency during demanding tasks.
Constructed from S2 Steel for enhanced durability
Offers a 30mm length, perfect for various applications
Includes five pieces, providing ample supply for work
Impact-rated design suitable for high-torsion environments
Designed specifically for higher torque requirements
Related links
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 G Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 50mm Overall 1-Piece
- Teng Tools Hex Bit 4 mm Tip 30mm Overall 5-Piece
