Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$706.10

(exc. GST)

$776.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$706.10

*price indicative

RS Stock No.:
822-190
Mfr. Part No.:
F000051/ 600-R-R-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

27V ac/dc

Diagnostics

Self Diagnosis

Digital Comms

Modbus RTU

Display Type

LED Indicator

Maximum Voltage

240V ac

Width

48mm

Standards/Approvals

CE

IP Rating

IP65

Length

48mm

Series

600

Mount Type

DIN

Input Type

Current/Voltage

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller offers robust temperature regulation for various industrial applications, featuring universal input capabilities and configurable outputs to enhance process management and efficiency.

Accuracy better than 0.2% f.s. under nominal conditions

Control output options include relay, logic, triac, or digital insulated

Outputs can be freely configured for specific control functions

Includes customizable alarm settings and self-diagnosis features

Supports GEFRAN CENCAL and MODBUS RTU communication protocols

Related links