Teng Tools Bit, 1/4 in Tip, 15 Tip, Torx Drive, 30mm Overall 5-Piece

This image is representative of the product range

Subtotal (1 unit)*

$8.91

(exc. GST)

$9.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.91

*price indicative

RS Stock No.:
810-889
Mfr. Part No.:
TXP3002501
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

15

Number of Pieces

5

Material

Steel

Overall Length

30mm

Drive Size

1/4in

Drive Type

Torx

COO (Country of Origin):
TW
The Teng Tools impact bits are designed specifically for high torsion applications, providing durability and efficiency for fastenings with internal TX holes. Ideal for use with 1/4 inch hex drive bit holders and accessories.

Crafted from S2 Steel, ensuring robust performance and longevity

Incorporates a TX15 tip, suitable for precise engagements with fasteners

Includes five pieces, catering to various fastening needs

Designed with a 30mm length, enhancing reach in tight spaces

Country of origin: Taiwan, reflecting quality manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy